+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSR-2528ZD3

Relay: solid state; Ucntrl: 4÷32VDC; 25A; 24÷280VAC; SSR-Z; 1-phase


Manufacturer: QLT POWER

Manufacturer part number:
SSR-2528ZD3
TME Symbol:
SSR-2528ZD3

Specification

Manufacturer
QLT POWER
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
25A
Switched voltage
24...280V AC
Manufacturer series
SSR-Z
Relay variant
1-phase
Switching method
zero voltage switching
Indication
LED
Caution!
  • Maximal load current with use of suitable heatsink
Dimensions
Gross weight157.06 g
Certificates
See other products in this category: One Phase Solid State Relays QLT POWER,
See other products from this series.:
*
SSR-2528ZD3
0 in TME stock
Net price for quantities from 1 pcs - 9.07 EURGross price for quantities from 1 pcs - 9.07 EUR
Net price for quantities from 6 pcs - 8.06 EURGross price for quantities from 6 pcs - 8.06 EUR
Net price for quantities from 24 pcs - 7.05 EURGross price for quantities from 24 pcs - 7.05 EUR
Net price for quantities from 72 pcs - 6.05 EURGross price for quantities from 72 pcs - 6.05 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs