+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSR-6048RA2

Relay: solid state; Ucntrl: 90÷250VAC; 60A; 44÷480VAC; SSR-R


Manufacturer: QLT POWER

Manufacturer part number:
SSR-6048RA2
TME Symbol:
SSR-6048RA2

Specification

Manufacturer
QLT POWER
Type of relay
solid state
Control voltage
90...250V AC
Max. operating current
60A
Switched voltage
44...480V AC
Manufacturer series
SSR-R
Relay variant
1-phase
Switching method
instantaneous switching
Indication
LED
Caution!
  • Maximal load current with use of suitable heatsink
Dimensions
Gross weight125 g
Certificates
See other products in this category: One Phase Solid State Relays QLT POWER,
See other products from this series.:
*
SSR-6048RA2
0 in TME stock
Net price for quantities from 1 pcs - 21.53 EURGross price for quantities from 1 pcs - 21.53 EUR
Net price for quantities from 6 pcs - 19.14 EURGross price for quantities from 6 pcs - 19.14 EUR
Net price for quantities from 24 pcs - 16.75 EURGross price for quantities from 24 pcs - 16.75 EUR
Net price for quantities from 72 pcs - 14.36 EURGross price for quantities from 72 pcs - 14.36 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.