+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSR08D-12200A

Relay: solid state; Ucntrl: 3.5÷32VDC; 12A; 3÷200VDC; SSR08D


Manufacturer: ELCO SRL

Manufacturer part number:
SSR08D-12200A
TME Symbol:
SSR08D-12200A

Specification

Manufacturer
ELCO SRL
Type of relay
solid state
Control voltage
3.5...32V DC
Max. operating current
12A
Switched voltage
3...200V DC
Relay variant
current source
Manufacturer series
SSR08D
Body dimensions
57.5x44.5x38mm
Electrical connection
screw terminals
Kind of output
MOSFET
Operating temperature
-20...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight126.34 g
Certificates
See other products in this category: DC Solid State Relays ELCO SRL,
See other products from this series.:
*
SSR08D-12200A
1 in TME stock
Net price for quantities from 1 pcs - 34.02 USDGross price for quantities from 1 pcs - 34.02 USD
Net price for quantities from 5 pcs - 31.75 USDGross price for quantities from 5 pcs - 31.75 USD
Net price for quantities from 10 pcs - 29.49 USDGross price for quantities from 10 pcs - 29.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.