+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SST2H-D

Cable tie; L: 203mm; W: 7.6mm; natural; polyamide; 534N; Ømax: 51mm

Manufacturer: PANDUIT

Manufacturer part number:
SST2H-D
TME Symbol:
SST2H-D

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Length
203mm
Tie width
7.6mm
Colour
natural
Tie material
polyamide
Tie strength
534N
Loop diameter max
51mm
Operating temperature
-60...85°C
Gross weight1 g
Certificates
See other products in this category: Cable Ties PANDUIT,
*
SST2H-D
0 in TME stock
Net price for quantities from 500 pcs - 0.32 EURGross price for quantities from 500 pcs - 0.32 EUR
Net price for quantities from 1000 pcs - 0.29 EURGross price for quantities from 1000 pcs - 0.29 EUR
Net price for quantities from 5000 pcs - 0.26 EURGross price for quantities from 5000 pcs - 0.26 EUR
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.