+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SST4H-D0

Cable tie; L: 376mm; W: 7.6mm; black; polyamide; 534N; Ømax: 102mm


Manufacturer: PANDUIT

Manufacturer part number:
SST4H-D0
TME Symbol:
SST4H-D0

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Length
376mm
Tie width
7.6mm
Colour
black
Tie material
polyamide
Tie strength
534N
Loop diameter max
102mm
Flammability rating
UL94V-2
Operating temperature
-60...85°C
Manufacturer series
Sta-Strap®
Resistance to
UV rays
Gross weight5 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
SST4H-D0
0 in TME stock
Net price for quantities from 500 pcs - 0.43 EURGross price for quantities from 500 pcs - 0.43 EUR
Net price for quantities from 2500 pcs - 0.39 EURGross price for quantities from 2500 pcs - 0.39 EUR
Net price for quantities from 5000 pcs - 0.35 EURGross price for quantities from 5000 pcs - 0.35 EUR
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.