+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02410046

Socket: 12-angles; socket spanner; 15/16"; 3/8"; 35mm; steel; short


Manufacturer: STAHLWILLE

Manufacturer part number:
02410046

Alternative designations: 02 41 00 46

TME Symbol:
ST-02410046

Specification

Manufacturer
STAHLWILLE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
15/16"
Holder socket size - inch
3/8"
Socket length
35mm
Material
steel
Plating material
chromium
Version
short
Kind of profile
AS-Drive
Gross weight88 g
EAN code4018754126989
See other products in this category: Socket Wrenches STAHLWILLE,
*
02410046
0 in TME stock
Net price for quantities from 1 pcs - 11.26 USDGross price for quantities from 1 pcs - 11.26 USD
Net price for quantities from 5 pcs - 10.86 USDGross price for quantities from 5 pcs - 10.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.