+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03420064

Socket: 12-angles; socket spanner; 1 1/2"; 1/2"; 83mm; steel; long


Manufacturer: STAHLWILLE

Manufacturer part number:
03420064

Alternative designations: 03 42 00 64

TME Symbol:
ST-03420064

Specification

Manufacturer
STAHLWILLE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
1 1/2"
Holder socket size - inch
1/2"
Socket length
83mm
Material
steel
Plating material
chromium
Version
long
Kind of profile
AS-Drive
Gross weight664 g
EAN code4018754127184
See other products in this category: Socket Wrenches STAHLWILLE,
*
03420064
0 in TME stock
Net price for quantities from 1 pcs - 31.54 EURGross price for quantities from 1 pcs - 31.54 EUR
Net price for quantities from 5 pcs - 30.64 EURGross price for quantities from 5 pcs - 30.64 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.