+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ST-1101D

Fume extractor; 240m3/h; 230VAC; 160W; Dim: 465x250x480mm


Manufacturer: ATTEN

Manufacturer part number:
ST-1101D
TME Symbol:
ST-1101D

Specification

Manufacturer
ATTEN
Type of soldering device
fume extractor
Air flow
240m3/h
Power
160W
Dimensions
465x250x480mm
Interface
RS485
Arm length
1.3m
Kind of display used
LCD
Supply voltage
  • 230V AC
Standard equipment
  • extraction arm
  • F5 pre-filter x4
  • flexible pipe
  • mains cable
  • nozzle
  • remote control
  • user's manual
  • wheel x4
Soldering equipment features
  • central filter
  • main filter
  • pre-filter
Gross weight22.3 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fume Extractors ATTEN,
*
ST-1101D
14 in TME stock
Net price for quantities from 1 pcs - 473.66 EURGross price for quantities from 1 pcs - 473.66 EUR
Net price for quantities from 3 pcs - 441.80 EURGross price for quantities from 3 pcs - 441.80 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible