+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23020021

Socket: 6-angles; socket spanner,impact; 21mm; 1/2"; 51 IMP

Manufacturer: STAHLWILLE

Manufacturer part number:
23020021

Alternative designations: 23 02 00 21

TME Symbol:
ST-23020021

Specification

Manufacturer
STAHLWILLE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Spanner size
21mm
Holder socket size - inch
1/2"
Socket length
85mm
Material
chromium steel
Manufacturer series
51 IMP
Plating material
oxidized
Mechanical elements features
improved durability
Gross weight292 g
EAN code4018754015184
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
23020021
0 in TME stock
Net price for quantities from 1 pcs - 24.00 EURGross price for quantities from 1 pcs - 24.00 EUR
Net price for quantities from 5 pcs - 23.14 EURGross price for quantities from 5 pcs - 23.14 EUR
No. of pieces (Multiplicity: 1)