+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

41130708

Wrench: ring; double-sided,rattle; 7mm,8mm; L: 109mm; Teeth: 22

Manufacturer: STAHLWILLE

Manufacturer part number:
41130708

Alternative designations: 41 13 07 08

TME Symbol:
ST-41130708

Specification

Manufacturer
STAHLWILLE
Type of wrench
ring
Kind of wrench
double-sided, rattle
Length
109mm
Number of teeth
22
Plating material
chromium
Kind of profile
AS-Drive
Spanner size
  • 7mm
  • 8mm
Gross weight60 g
EAN code4018754022120
See other products in this category: Wrenches and Combination Wrenches STAHLWILLE,
*
41130708
0 in TME stock
Net price for quantities from 1 pcs - 17.27 USDGross price for quantities from 1 pcs - 17.27 USD
Net price for quantities from 3 pcs - 16.66 USDGross price for quantities from 3 pcs - 16.66 USD
No. of pieces (Multiplicity: 1)