+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56080310

Tap; M5; 75mm; Kit: taps; 3pcs; manual

Manufacturer: STAHLWILLE

Manufacturer part number:
56080310

Alternative designations: 56 08 03 10

TME Symbol:
ST-56080310

Specification

Manufacturer
STAHLWILLE
Type of tool
tap
Thread
M5
Length
75mm
Kit contents
taps
Quantity in set/package
3pcs.
Version
manual
Gross weight30 g
EAN code4022668803102
See other products in this category: Threading Dies and Taps STAHLWILLE,
*
56080310
0 in TME stock
Net price for quantities from 1 set - 10.15 EURGross price for quantities from 1 set - 10.15 EUR
Net price for quantities from 3 set - 9.79 EURGross price for quantities from 3 set - 9.79 EUR
No. of complete sets (Multiplicity: 1)