+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

71020006

Bearing puller; 2-armig; Thread: G 3/4"; W: 350mm; D: 200mm

Manufacturer: STAHLWILLE

Manufacturer part number:
71020006

Alternative designations: 71 02 00 06

TME Symbol:
ST-71020006

Specification

Manufacturer
STAHLWILLE
Type of tool
bearing puller
Version
2-armig
Thread
G 3/4"
Width
350mm
Depth
200mm
Load
max. 7500kg
Gross weight8.5 kg
EAN code4018754341931
See other products in this category: Pullers STAHLWILLE,
*
71020006
0 in TME stock
Net price for quantities from 1 pcs - 294.01 USDGross price for quantities from 1 pcs - 294.01 USD
Net price for quantities from 3 pcs - 281.50 USDGross price for quantities from 3 pcs - 281.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.