+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ST13007D

Transistor: NPN; bipolar; 700V; 8A; 80W; TO220

Manufacturer: STMicroelectronics

Manufacturer part number:
ST13007D
TME Symbol:
ST13007D

Specification

Manufacturer
STMicroelectronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
700V
Collector current
8A
Power dissipation
80W
Case
TO220
Current gain
8...40
Mounting
THT
Kind of package
tube
Gross weight1.973 g
Certificates
See other products in this category: NPN THT transistors STMicroelectronics,
*
ST13007D
170 in TME stock
Net price for quantities from 1 pcs - 2.16 USDGross price for quantities from 1 pcs - 2.16 USD
Net price for quantities from 3 pcs - 1.89 USDGross price for quantities from 3 pcs - 1.89 USD
Net price for quantities from 10 pcs - 1.50 USDGross price for quantities from 10 pcs - 1.50 USD
Net price for quantities from 50 pcs - 1.05 USDGross price for quantities from 50 pcs - 1.05 USD
Net price for quantities from 100 pcs - 0.96 USDGross price for quantities from 100 pcs - 0.96 USD
Net price for quantities from 500 pcs - 0.92 USDGross price for quantities from 500 pcs - 0.92 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs