+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ST1510FX

Transistor: NPN; bipolar; 1.5kV; 12A; 62W; TO3PF


Manufacturer: STMicroelectronics

Manufacturer part number:
ST1510FX
TME Symbol:
ST1510FX

Specification

Manufacturer
STMicroelectronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
1.5kV
Collector current
12A
Power dissipation
62W
Case
TO3PF
Mounting
THT
Kind of package
tube
Gross weight5.54 g
Certificates
See other products in this category: NPN THT transistors STMicroelectronics,
*
ST1510FX
13 in TME stock
Net price for quantities from 1 pcs - 3.16 EURGross price for quantities from 1 pcs - 3.16 EUR
Net price for quantities from 10 pcs - 2.07 EURGross price for quantities from 10 pcs - 2.07 EUR
Net price for quantities from 30 pcs - 1.84 EURGross price for quantities from 30 pcs - 1.84 EUR
Net price for quantities from 120 pcs - 1.75 EURGross price for quantities from 120 pcs - 1.75 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs