+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ST1D

Diode: rectifying; SMD; 200V; 1A; 1.5us; SMA flat; Ufmax: 1.1V


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
ST1D
TME Symbol:
ST1D-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
1A
Reverse recovery time
1.5µs
Semiconductor structure
single diode
Case
SMA flat
Max. forward voltage
1.1V
Max. load current
6A
Max. forward impulse current
27A
Leakage current
5µA
Kind of package
reel, tape
Gross weight0.07 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes DIOTEC SEMICONDUCTOR,
*
ST1D
0 in TME stock
Net price for quantities from 25 pcs - 0.03 EURGross price for quantities from 25 pcs - 0.03 EUR
Net price for quantities from 100 pcs - 0.01 EURGross price for quantities from 100 pcs - 0.01 EUR
Net price for quantities from 500 pcs - 0.01 EURGross price for quantities from 500 pcs - 0.01 EUR
Net price for quantities from 2500 pcs - 0.01 EURGross price for quantities from 2500 pcs - 0.01 EUR
Net price for quantities from 7500 pcs - 0.01 EURGross price for quantities from 7500 pcs - 0.01 EUR
No. of pieces (Multiplicity: 5)
Minimum order quantity: 25.
Multiplicity: 5.