+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ST1S40IPHR

Driver; DC/DC converter; Uin: 4÷18VDC; Uout: 0.8÷18VDC; 3A; HSOP8


Manufacturer: STMicroelectronics

Manufacturer part number:
ST1S40IPHR
TME Symbol:
ST1S40IPHR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter
Input voltage
4...18V DC
Output voltage
0.8...18V DC
Output current
3A
Case
HSOP8
Mounting
SMD
Frequency
850kHz
Topology
buck
Number of channels
1
Gross weight0.111 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics,
*
ST1S40IPHR
665 in TME stock
Net price for quantities from 1 pcs - 1.28 USDGross price for quantities from 1 pcs - 1.28 USD
Net price for quantities from 5 pcs - 1.22 USDGross price for quantities from 5 pcs - 1.22 USD
Net price for quantities from 10 pcs - 1.17 USDGross price for quantities from 10 pcs - 1.17 USD
Net price for quantities from 25 pcs - 1.12 USDGross price for quantities from 25 pcs - 1.12 USD
Net price for quantities from 50 pcs - 1.06 USDGross price for quantities from 50 pcs - 1.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 2 500 pcs