+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ST3010

Diode: rectifying; THT; 1.2V; 10uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ST3010
TME Symbol:
ST3010

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. forward voltage
1.2V
Leakage current
10µA
Gross weight11 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
ST3010
0 in TME stock
Net price for quantities from 100 pcs - 47.49 EURGross price for quantities from 100 pcs - 47.49 EUR
No. of pieces (Multiplicity: 1)