+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ST3060

Diode: rectifying; THT; 1.2V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ST3060
TME Symbol:
ST3060

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. forward voltage
1.2V
Gross weight8.4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
ST3060
0 in TME stock
Net price for quantities from 100 pcs - 54.88 USDGross price for quantities from 100 pcs - 54.88 USD
No. of pieces (Multiplicity: 1)