+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ST314

Transformer: mains; 40VA; 230VAC; 12V; 24V; Leads: screw terminals


Manufacturer: HAGER

Manufacturer part number:
ST314
TME Symbol:
ST314

Specification

Manufacturer
HAGER
Type of transformer
mains
Power
40VA
Primary voltage
230V AC
Secondary voltage 1
12V
Secondary voltage 2
24V
Leads
screw terminals
Mounting
for DIN rail mounting
IP rating
IP20
Gross weight869.9 g
Certificates
EAN code3250615703149
See other products in this category: Transformers with Fastening HAGER,
*
ST314
0 in TME stock
Net price for quantities from 1 pcs - 64.26 GBPGross price for quantities from 1 pcs - 64.26 GBP
Net price for quantities from 5 pcs - 59.98 GBPGross price for quantities from 5 pcs - 59.98 GBP
Net price for quantities from 10 pcs - 55.69 GBPGross price for quantities from 10 pcs - 55.69 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.