+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ST8L65N065DM9

Transistor: N-MOSFET; MDmesh™ DM9; unipolar; 650V; 28A; Idm: 175A

NEW

Manufacturer: STMicroelectronics

Manufacturer part number:
ST8L65N065DM9
TME Symbol:
ST8L65N065DM9

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ DM9
Polarisation
unipolar
Drain-source voltage
650V
Drain current
28A
Pulsed drain current
175A
Power dissipation
223W
Case
PowerFLAT 8x8
Gate-source voltage
±30V
On-state resistance
65mΩ
Mounting
SMD
Gate charge
78nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
ST8L65N065DM9
0 in TME stock
Net price for quantities from 3000 pcs - 2.64 EURGross price for quantities from 3000 pcs - 2.64 EUR
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.