+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01334

Folding ruler; L: 2m; Width: 17mm; Class: III; white


Manufacturer: STABILA

Manufacturer part number:
01334
TME Symbol:
STAB-1334

Specification

Manufacturer
STABILA
Type of tool
folding ruler
Length
2m
Width
17mm
Manufacturer series
7000
Minimal graduation
1mm
Accuracy class
III
Colour
white
Measurement tool features
  • both sides reading scale
  • metric graduations
Gross weight96.6 g

WATCH VIDEO

See other products in this category: Measuring Tools STABILA,
See other products from this series.:
*
01334
2 in TME stock
Net price for quantities from 1 pcs - 4.35 USDGross price for quantities from 1 pcs - 4.35 USD
Net price for quantities from 3 pcs - 3.96 USDGross price for quantities from 3 pcs - 3.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.