+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18372

Level; L: 0.81m


Manufacturer: STABILA

Manufacturer part number:
18372
TME Symbol:
STAB-18372

Specification

Manufacturer
STABILA
Type of tool
level
Length
0.81m
Material
aluminium
Manufacturer series
TYPE R 300
Measurement accuracy
±0,5mm/m
Measurement tool features
  • horizontal level
  • vertical level x2
Gross weight1.04 kg

WATCH VIDEO

See other products in this category: Measuring Tools STABILA,
See other products from this series.:
*
18372
0 in TME stock
Net price for quantities from 1 pcs - 71.85 EURGross price for quantities from 1 pcs - 71.85 EUR
Net price for quantities from 3 pcs - 65.32 EURGross price for quantities from 3 pcs - 65.32 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.