+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19839

Measuring tape; L: 3m; Width: 16mm; measure


Manufacturer: STABILA

Manufacturer part number:
19839
TME Symbol:
STAB-19839

Specification

Manufacturer
STABILA
Type of tool
measuring tape
Length
3m
Width
16mm
Manufacturer series
BM 150
Trade name
measure
Measurement tool features
  • both sides reading scale
  • locking mechanism and hook on tape's end enables to make measurement by one person
  • metric graduations
Gross weight122 g
EAN code4005069198398
See other products in this category: Measuring Tools STABILA,
See other products from this series.:
*
19839
0 in TME stock
Net price for quantities from 1 pcs - 14.73 EURGross price for quantities from 1 pcs - 14.73 EUR
Net price for quantities from 3 pcs - 13.21 EURGross price for quantities from 3 pcs - 13.21 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.