+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

02284

Level; L: 0.6m


Manufacturer: STABILA

Manufacturer part number:
02284
TME Symbol:
STAB-2284

Specification

Manufacturer
STABILA
Type of tool
level
Length
0.6m
Material
aluminium
Manufacturer series
TYPE 70
Measurement accuracy
±0,5mm/m
Measurement tool features
  • horizontal level
  • vertical level
Gross weight310.5 g

WATCH VIDEO

See other products in this category: Measuring Tools STABILA,
See other products from this series.:
*
02284
1 in TME stock
Net price for quantities from 1 pcs - 18.50 EURGross price for quantities from 1 pcs - 18.50 EUR
Net price for quantities from 3 pcs - 16.82 EURGross price for quantities from 3 pcs - 16.82 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.