+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02501

Level; L: 0.25m; with belt holster


Manufacturer: STABILA

Manufacturer part number:
02501
TME Symbol:
STAB-2501

Specification

Manufacturer
STABILA
Type of tool
level
Length
0.25m
Material
aluminium
Manufacturer series
TYPE 81 S Torpedo
Measurement accuracy
±0,5mm/m, ±0,75mm/m
Version
with belt holster
Measurement tool features
  • horizontal level
  • vertical level
Gross weight206 g

WATCH VIDEO

See other products in this category: Measuring Tools STABILA,
See other products from this series.:
*
02501
0 in TME stock
Net price for quantities from 1 pcs - 36.15 GBPGross price for quantities from 1 pcs - 36.15 GBP
Net price for quantities from 3 pcs - 32.86 GBPGross price for quantities from 3 pcs - 32.86 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.