+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02871

Level; L: 0.3m


Manufacturer: STABILA

Manufacturer part number:
02871
TME Symbol:
STAB-2871

Specification

Manufacturer
STABILA
Type of tool
level
Length
0.3m
Material
aluminium
Manufacturer series
TYPE 70M
Measurement accuracy
±0,5mm/m
Measurement tool features
  • horizontal level
  • magnetic base
  • vertical level
Gross weight277 g

WATCH VIDEO

See other products in this category: Measuring Tools STABILA,
See other products from this series.:
*
02871
1 in TME stock
Net price for quantities from 1 pcs - 31.55 USDGross price for quantities from 1 pcs - 31.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts