+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STB28N65M2

Transistor: N-MOSFET; unipolar; 650V; 13A; Idm: 80A; 170W; D2PAK; ESD


Manufacturer: STMicroelectronics

Manufacturer part number:
STB28N65M2
TME Symbol:
STB28N65M2

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
650V
Drain current
13A
Pulsed drain current
80A
Power dissipation
170W
Case
D2PAK
Gate-source voltage
±25V
On-state resistance
0.18Ω
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors STMicroelectronics,
*
STB28N65M2
0 in TME stock
Net price for quantities from 1000 pcs - 1.89 USDGross price for quantities from 1000 pcs - 1.89 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.