+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STB30NF20L

Transistor: N-MOSFET; STripFET™; unipolar; 200V; 30A; 150W


Manufacturer: STMicroelectronics

Manufacturer part number:
STB30NF20L
TME Symbol:
STB30NF20L

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
STripFET™
Polarisation
unipolar
Drain-source voltage
200V
Drain current
30A
Power dissipation
150W
Case
D2PAK, TO263
On-state resistance
65mΩ
Mounting
SMD
Gate charge
65nC
Kind of channel
enhancement
Application
automotive industry
Gross weight1.8 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STB30NF20L
0 in TME stock
Net price for quantities from 1000 pcs - 0.98 USDGross price for quantities from 1000 pcs - 0.98 USD
Net price for quantities from 2000 pcs - 0.92 USDGross price for quantities from 2000 pcs - 0.92 USD
Net price for quantities from 3000 pcs - 0.88 USDGross price for quantities from 3000 pcs - 0.88 USD
Net price for quantities from 5000 pcs - 0.85 USDGross price for quantities from 5000 pcs - 0.85 USD
Net price for quantities from 7000 pcs - 0.82 USDGross price for quantities from 7000 pcs - 0.82 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.