+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STB60NF06T4

Transistor: N-MOSFET; unipolar; 60V; 42A; 110W; D2PAK; ESD


Manufacturer: STMicroelectronics

Manufacturer part number:
STB60NF06T4
TME Symbol:
STB60NF06T4

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMesh™
Polarisation
unipolar
Drain-source voltage
60V
Drain current
42A
Power dissipation
110W
Case
D2PAK
Gate-source voltage
±20V
On-state resistance
16mΩ
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight1.594 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STB60NF06T4
300 in TME stock
Net price for quantities from 1 pcs - 1.87 EURGross price for quantities from 1 pcs - 1.87 EUR
Net price for quantities from 10 pcs - 1.30 EURGross price for quantities from 10 pcs - 1.30 EUR
Net price for quantities from 25 pcs - 1.09 EURGross price for quantities from 25 pcs - 1.09 EUR
Net price for quantities from 100 pcs - 1.03 EURGross price for quantities from 100 pcs - 1.03 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs