+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STC130/AC

Enclosure: multipurpose; X: 81mm; Y: 128mm; Z: 25mm; vented; white

Manufacturer: ELBAG

Manufacturer part number:
STC130/AC
TME Symbol:
STC130/AC

Specification

Manufacturer
ELBAG
Type of enclosure
multipurpose
Dimension X
81mm
Dimension Y
128mm
Dimension Z
25mm
Version
vented
Enclosure material
polycarbonate
Body colour
white
Gross weight47.31 g
Certificates
See other products in this category: Multipurpose Enclosures ELBAG,
*
STC130/AC
61 in TME stock
Net price for quantities from 1 pcs - 5.76 EURGross price for quantities from 1 pcs - 5.76 EUR
Net price for quantities from 10 pcs - 5.12 EURGross price for quantities from 10 pcs - 5.12 EUR
Net price for quantities from 50 pcs - 4.48 EURGross price for quantities from 50 pcs - 4.48 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.