+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STC3100IST

IC: PMIC; battery monitor; Li-Ion; Iout: 2.5A; TSSOP8; 2.7÷5.5VDC

Manufacturer: STMicroelectronics

Manufacturer part number:
STC3100IST
TME Symbol:
STC3100IST

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
PMIC
Kind of integrated circuit
battery monitor
Integrated circuit features
Li-Ion
Mounting
SMD
Output current
2.5A
Case
TSSOP8
Operating temperature
-40...85°C
Interface
I2C
Supply voltage
  • 2.7...5.5V DC
Gross weight1 g
Certificates
See other products in this category: Battery and battery cells controllers STMicroelectronics,
*
STC3100IST
0 in TME stock
Net price for quantities from 4000 pcs - 1.75 USDGross price for quantities from 4000 pcs - 1.75 USD
No. of pieces (Multiplicity: 4 000)