+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STCH90/AC

Enclosure: multipurpose; X: 81mm; Y: 92mm; Z: 35mm; vented; white

Manufacturer: ELBAG

Manufacturer part number:
STCH90/AC
TME Symbol:
STCH90/AC

Specification

Manufacturer
ELBAG
Type of enclosure
multipurpose
Dimension X
81mm
Dimension Y
92mm
Dimension Z
35mm
Version
vented
Enclosure material
polycarbonate
Body colour
white
Gross weight41.75 g
Certificates
See other products in this category: Multipurpose Enclosures ELBAG,
*
STCH90/AC
49 in TME stock
Net price for quantities from 1 pcs - 5.57 EURGross price for quantities from 1 pcs - 5.57 EUR
Net price for quantities from 10 pcs - 4.96 EURGross price for quantities from 10 pcs - 4.96 EUR
Net price for quantities from 50 pcs - 4.33 EURGross price for quantities from 50 pcs - 4.33 EUR
No. of pieces (Multiplicity: 1)