+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD10NM60N

Transistor: N-MOSFET; unipolar; 600V; 5A; 70W; DPAK

Manufacturer: STMicroelectronics

Manufacturer part number:
STD10NM60N
TME Symbol:
STD10NM60N

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
600V
Drain current
5A
Power dissipation
70W
Case
DPAK
Gate-source voltage
±25V
On-state resistance
0.55Ω
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.392 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD10NM60N
2016 in TME stock
Net price for quantities from 1 pcs - 2.70 USDGross price for quantities from 1 pcs - 2.70 USD
Net price for quantities from 10 pcs - 1.80 USDGross price for quantities from 10 pcs - 1.80 USD
Net price for quantities from 100 pcs - 1.49 USDGross price for quantities from 100 pcs - 1.49 USD
Net price for quantities from 500 pcs - 1.39 USDGross price for quantities from 500 pcs - 1.39 USD
Net price for quantities from 1000 pcs - 1.32 USDGross price for quantities from 1000 pcs - 1.32 USD
Net price for quantities from 2500 pcs - 1.24 USDGross price for quantities from 2500 pcs - 1.24 USD
Net price for quantities from 5000 pcs - 1.18 USDGross price for quantities from 5000 pcs - 1.18 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 500 pcs