+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD110N8F6

Transistor: N-MOSFET; unipolar; 80V; 80A; 167W; DPAK,TO252

Manufacturer: STMicroelectronics

Manufacturer part number:
STD110N8F6
TME Symbol:
STD110N8F6

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
80V
Drain current
80A
Power dissipation
167W
Case
DPAK, TO252
On-state resistance
6.5mΩ
Mounting
SMD
Gate charge
150nC
Kind of channel
enhancement
Gross weight0.33 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD110N8F6
0 in TME stock
Net price for quantities from 2500 pcs - 0.71 EURGross price for quantities from 2500 pcs - 0.71 EUR
No. of pieces (Multiplicity: 2 500)