+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of transistor | N-MOSFET | |
Polarisation | unipolar | |
Drain-source voltage | 600V | |
Drain current | 11A | |
Power dissipation | 109W | |
Case | DPAK | |
On-state resistance | 0.38Ω | |
Mounting | SMD | |
Gate charge | 24.5nC |