+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD14NM50NAG

Transistor: N-MOSFET; unipolar; 500V; 12A; 90W; DPAK,TO252


Manufacturer: STMicroelectronics

Manufacturer part number:
STD14NM50NAG
TME Symbol:
STD14NM50NAG

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
500V
Drain current
12A
Power dissipation
90W
Case
DPAK, TO252
On-state resistance
0.28Ω
Mounting
SMD
Gate charge
27nC
Kind of channel
enhancement
Application
automotive industry
Gross weight0.33 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD14NM50NAG
0 in TME stock
Net price for quantities from 2500 pcs - 0.96 USDGross price for quantities from 2500 pcs - 0.96 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.