+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD15150CTR

Diode: Schottky rectifying; DPAK; SMD; 150V; 7.5Ax2; reel,tape

Manufacturer: SMC DIODE SOLUTIONS

Manufacturer part number:
STD15150CTR
TME Symbol:
STD15150CTR-SMC

Specification

Manufacturer
SMC DIODE SOLUTIONS
Type of diode
Schottky rectifying
Case
DPAK
Mounting
SMD
Max. off-state voltage
150V
Load current
7.5A x2
Semiconductor structure
common cathode, double
Max. forward voltage
0.75V
Max. load current
15A
Max. forward impulse current
130A
Kind of package
reel, tape
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD Schottky diodes SMC DIODE SOLUTIONS,
*
STD15150CTR
0 in TME stock
Net price for quantities from 1 pcs - 0.55 GBPGross price for quantities from 1 pcs - 0.55 GBP
Net price for quantities from 5 pcs - 0.32 GBPGross price for quantities from 5 pcs - 0.32 GBP
Net price for quantities from 25 pcs - 0.24 GBPGross price for quantities from 25 pcs - 0.24 GBP
Net price for quantities from 100 pcs - 0.21 GBPGross price for quantities from 100 pcs - 0.21 GBP
Net price for quantities from 500 pcs - 0.19 GBPGross price for quantities from 500 pcs - 0.19 GBP
No. of pieces (Multiplicity: 1)