+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD16N65M2

Transistor: N-MOSFET; unipolar; 650V; 11A; 110W; DPAK,TO252

Manufacturer: STMicroelectronics

Manufacturer part number:
STD16N65M2
TME Symbol:
STD16N65M2

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
650V
Drain current
11A
Power dissipation
110W
Case
DPAK, TO252
On-state resistance
0.32Ω
Mounting
SMD
Gate charge
19.5nC
Kind of channel
enhancement
Gross weight0.32 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD16N65M2
0 in TME stock
Net price for quantities from 2500 pcs - 1.07 USDGross price for quantities from 2500 pcs - 1.07 USD
No. of pieces (Multiplicity: 2 500)