+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD16N65M5

Transistor: N-MOSFET; unipolar; 710V; 12A; 90W; DPAK

Manufacturer: STMicroelectronics

Manufacturer part number:
STD16N65M5
TME Symbol:
STD16N65M5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™
Polarisation
unipolar
Drain-source voltage
710V
Drain current
12A
Power dissipation
90W
Case
DPAK
Gate-source voltage
±25V
On-state resistance
279mΩ
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.449 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD16N65M5
2142 in TME stock
Net price for quantities from 1 pcs - 3.13 EURGross price for quantities from 1 pcs - 3.13 EUR
Net price for quantities from 5 pcs - 2.51 EURGross price for quantities from 5 pcs - 2.51 EUR
Net price for quantities from 10 pcs - 2.21 EURGross price for quantities from 10 pcs - 2.21 EUR
Net price for quantities from 50 pcs - 1.65 EURGross price for quantities from 50 pcs - 1.65 EUR
Net price for quantities from 100 pcs - 1.53 EURGross price for quantities from 100 pcs - 1.53 EUR
Net price for quantities from 500 pcs - 1.44 EURGross price for quantities from 500 pcs - 1.44 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 500 pcs