+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD18N55M5

Transistor: N-MOSFET; unipolar; 600V; 16A; 110W; DPAK

Manufacturer: STMicroelectronics

Manufacturer part number:
STD18N55M5
TME Symbol:
STD18N55M5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™
Polarisation
unipolar
Drain-source voltage
600V
Drain current
16A
Power dissipation
110W
Case
DPAK
Gate-source voltage
±25V
On-state resistance
192mΩ
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.413 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD18N55M5
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Product for special order