+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD18N60M6

Transistor: N-MOSFET; unipolar; 600V; 13A; Idm: 38A; 110W; DPAK


Manufacturer: STMicroelectronics

Manufacturer part number:
STD18N60M6
TME Symbol:
STD18N60M6

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
600V
Drain current
13A
Pulsed drain current
38A
Power dissipation
110W
Case
DPAK
Gate-source voltage
±25V
On-state resistance
0.23Ω
Mounting
SMD
Gate charge
16.8nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.446 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD18N60M6
1835 in TME stock
Net price for quantities from 1 pcs - 1.78 EURGross price for quantities from 1 pcs - 1.78 EUR
Net price for quantities from 10 pcs - 1.23 EURGross price for quantities from 10 pcs - 1.23 EUR
Net price for quantities from 25 pcs - 1.07 EURGross price for quantities from 25 pcs - 1.07 EUR
Net price for quantities from 50 pcs - 1.05 EURGross price for quantities from 50 pcs - 1.05 EUR
Net price for quantities from 75 pcs - 1.03 EURGross price for quantities from 75 pcs - 1.03 EUR
Net price for quantities from 100 pcs - 1.01 EURGross price for quantities from 100 pcs - 1.01 EUR
Net price for quantities from 500 pcs - 1.00 EURGross price for quantities from 500 pcs - 1.00 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerReel = 2 500 pcs