+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD25NF10LA

Transistor: N-MOSFET; unipolar; 100V; 21A; 100W; DPAK

Manufacturer: STMicroelectronics

Manufacturer part number:
STD25NF10LA
TME Symbol:
STD25NF10LA

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
100V
Drain current
21A
Power dissipation
100W
Case
DPAK
Gate-source voltage
±16V
On-state resistance
40mΩ
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.427 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD25NF10LA
1707 in TME stock
Net price for quantities from 1 pcs - 1.59 EURGross price for quantities from 1 pcs - 1.59 EUR
Net price for quantities from 5 pcs - 1.34 EURGross price for quantities from 5 pcs - 1.34 EUR
Net price for quantities from 10 pcs - 1.21 EURGross price for quantities from 10 pcs - 1.21 EUR
Net price for quantities from 50 pcs - 1.14 EURGross price for quantities from 50 pcs - 1.14 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 500 pcs