+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD25NF20

Transistor: N-MOSFET; unipolar; 200V; 18A; Idm: 72A; 110W; DPAK

Manufacturer: STMicroelectronics

Manufacturer part number:
STD25NF20
TME Symbol:
STD25NF20

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
200V
Drain current
18A
Pulsed drain current
72A
Power dissipation
110W
Case
DPAK
Gate-source voltage
±20V
On-state resistance
0.125Ω
Mounting
SMD
Gate charge
28nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD25NF20
0 in TME stock
Net price for quantities from 1 pcs - 1.72 EURGross price for quantities from 1 pcs - 1.72 EUR
Net price for quantities from 10 pcs - 1.17 EURGross price for quantities from 10 pcs - 1.17 EUR
Net price for quantities from 100 pcs - 1.09 EURGross price for quantities from 100 pcs - 1.09 EUR
No. of pieces (Multiplicity: 1)