+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD2LN60K3

Transistor: N-MOSFET; unipolar; 600V; 1.26A; 45W; DPAK; ESD

Manufacturer: STMicroelectronics

Manufacturer part number:
STD2LN60K3
TME Symbol:
STD2LN60K3

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMesh™
Polarisation
unipolar
Drain-source voltage
600V
Drain current
1.26A
Power dissipation
45W
Case
DPAK
Gate-source voltage
±30V
On-state resistance
4.5Ω
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.37 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD2LN60K3
469 in TME stock
Net price for quantities from 1 pcs - 0.20 EURGross price for quantities from 1 pcs - 0.20 EUR
Net price for quantities from 10 pcs - 0.20 EURGross price for quantities from 10 pcs - 0.20 EUR
Net price for quantities from 100 pcs - 0.19 EURGross price for quantities from 100 pcs - 0.19 EUR
Net price for quantities from 250 pcs - 0.19 EURGross price for quantities from 250 pcs - 0.19 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerReel = 2 500 pcs