+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD2NK90ZT4

Transistor: N-MOSFET; unipolar; 900V; 1.3A; 70W; DPAK; ESD

Manufacturer: STMicroelectronics

Manufacturer part number:
STD2NK90ZT4
TME Symbol:
STD2NK90ZT4

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMesh™
Polarisation
unipolar
Drain-source voltage
900V
Drain current
1.3A
Power dissipation
70W
Case
DPAK
Gate-source voltage
±30V
On-state resistance
6.5Ω
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.435 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD2NK90ZT4
44 in TME stock
Net price for quantities from 1 pcs - 1.92 EURGross price for quantities from 1 pcs - 1.92 EUR
Net price for quantities from 10 pcs - 1.35 EURGross price for quantities from 10 pcs - 1.35 EUR
Net price for quantities from 100 pcs - 0.96 EURGross price for quantities from 100 pcs - 0.96 EUR
Net price for quantities from 250 pcs - 0.84 EURGross price for quantities from 250 pcs - 0.84 EUR
Net price for quantities from 500 pcs - 0.78 EURGross price for quantities from 500 pcs - 0.78 EUR
Net price for quantities from 1000 pcs - 0.72 EURGross price for quantities from 1000 pcs - 0.72 EUR
Net price for quantities from 2500 pcs - 0.68 EURGross price for quantities from 2500 pcs - 0.68 EUR
Net price for quantities from 5000 pcs - 0.65 EURGross price for quantities from 5000 pcs - 0.65 EUR
Net price for quantities from 7500 pcs - 0.62 EURGross price for quantities from 7500 pcs - 0.62 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 500 pcs