+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD30N6LF6AG

Transistor: N-MOSFET; unipolar; 60V; 24A; 40W; DPAK,TO252

Manufacturer: STMicroelectronics

Manufacturer part number:
STD30N6LF6AG
TME Symbol:
STD30N6LF6AG

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
60V
Drain current
24A
Power dissipation
40W
Case
DPAK, TO252
On-state resistance
30mΩ
Mounting
SMD
Gate charge
26nC
Kind of channel
enhancement
Application
automotive industry
Gross weight0.34 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD30N6LF6AG
0 in TME stock
Net price for quantities from 2500 pcs - 0.43 EURGross price for quantities from 2500 pcs - 0.43 EUR
No. of pieces (Multiplicity: 2 500)