+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD3N95K5AG

Transistor: N-MOSFET; unipolar; 950V; 2A; Idm: 3A; 45W; DPAK

Manufacturer: STMicroelectronics

Manufacturer part number:
STD3N95K5AG
TME Symbol:
STD3N95K5AG

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
950V
Drain current
2A
Pulsed drain current
3A
Power dissipation
45W
Case
DPAK
Gate-source voltage
±30V
On-state resistance
Mounting
SMD
Gate charge
3.4nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD3N95K5AG
0 in TME stock
Net price for quantities from 1 pcs - 2.62 USDGross price for quantities from 1 pcs - 2.62 USD
Net price for quantities from 10 pcs - 1.75 USDGross price for quantities from 10 pcs - 1.75 USD
Net price for quantities from 25 pcs - 1.50 USDGross price for quantities from 25 pcs - 1.50 USD
Net price for quantities from 75 pcs - 1.27 USDGross price for quantities from 75 pcs - 1.27 USD
Net price for quantities from 100 pcs - 1.21 USDGross price for quantities from 100 pcs - 1.21 USD
Net price for quantities from 500 pcs - 1.14 USDGross price for quantities from 500 pcs - 1.14 USD
No. of pieces (Multiplicity: 1)