+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD3NK60Z-1

Transistor: N-MOSFET; unipolar; 600V; 1.51A; Idm: 9.6A; 45W; IPAK


Manufacturer: STMicroelectronics

Manufacturer part number:
STD3NK60Z-1
TME Symbol:
STD3NK60Z-1

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
600V
Drain current
1.51A
Pulsed drain current
9.6A
Power dissipation
45W
Case
IPAK
Gate-source voltage
±30V
On-state resistance
3.6Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Version
ESD
Gross weight0.37 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STD3NK60Z-1
285 in TME stock
Net price for quantities from 1 pcs - 1.58 USDGross price for quantities from 1 pcs - 1.58 USD
Net price for quantities from 10 pcs - 0.84 USDGross price for quantities from 10 pcs - 0.84 USD
Net price for quantities from 75 pcs - 0.61 USDGross price for quantities from 75 pcs - 0.61 USD
Net price for quantities from 150 pcs - 0.56 USDGross price for quantities from 150 pcs - 0.56 USD
Net price for quantities from 525 pcs - 0.50 USDGross price for quantities from 525 pcs - 0.50 USD
Net price for quantities from 1050 pcs - 0.47 USDGross price for quantities from 1050 pcs - 0.47 USD
Net price for quantities from 1500 pcs - 0.45 USDGross price for quantities from 1500 pcs - 0.45 USD
Net price for quantities from 2025 pcs - 0.44 USDGross price for quantities from 2025 pcs - 0.44 USD
Net price for quantities from 5025 pcs - 0.41 USDGross price for quantities from 5025 pcs - 0.41 USD
Net price for quantities from 9000 pcs - 0.39 USDGross price for quantities from 9000 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs