+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD3NK80Z-1

Transistor: N-MOSFET; unipolar; 800V; 1.57A; 70W; I2PAK; ESD


Manufacturer: STMicroelectronics

Manufacturer part number:
STD3NK80Z-1
TME Symbol:
STD3NK80Z-1

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMesh™
Polarisation
unipolar
Drain-source voltage
800V
Drain current
1.57A
Power dissipation
70W
Case
I2PAK
Gate-source voltage
±30V
On-state resistance
4.5Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Version
ESD
Gross weight0.406 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STD3NK80Z-1
780 in TME stock
Net price for quantities from 1 pcs - 2.11 EURGross price for quantities from 1 pcs - 2.11 EUR
Net price for quantities from 5 pcs - 1.56 EURGross price for quantities from 5 pcs - 1.56 EUR
Net price for quantities from 10 pcs - 1.32 EURGross price for quantities from 10 pcs - 1.32 EUR
Net price for quantities from 25 pcs - 1.08 EURGross price for quantities from 25 pcs - 1.08 EUR
Net price for quantities from 50 pcs - 0.95 EURGross price for quantities from 50 pcs - 0.95 EUR
Net price for quantities from 75 pcs - 0.89 EURGross price for quantities from 75 pcs - 0.89 EUR
Net price for quantities from 150 pcs - 0.80 EURGross price for quantities from 150 pcs - 0.80 EUR
Net price for quantities from 525 pcs - 0.71 EURGross price for quantities from 525 pcs - 0.71 EUR
Net price for quantities from 1050 pcs - 0.68 EURGross price for quantities from 1050 pcs - 0.68 EUR
Net price for quantities from 5025 pcs - 0.64 EURGross price for quantities from 5025 pcs - 0.64 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs