+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD3NK80ZT4

Transistor: N-MOSFET; unipolar; 800V; 1.57A; 70W; DPAK; ESD


Manufacturer: STMicroelectronics

Manufacturer part number:
STD3NK80ZT4
TME Symbol:
STD3NK80ZT4

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMesh™
Polarisation
unipolar
Drain-source voltage
800V
Drain current
1.57A
Power dissipation
70W
Case
DPAK
Gate-source voltage
±30V
On-state resistance
4.5Ω
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.438 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD3NK80ZT4
679 in TME stock
Net price for quantities from 1 pcs - 2.07 EURGross price for quantities from 1 pcs - 2.07 EUR
Net price for quantities from 5 pcs - 1.65 EURGross price for quantities from 5 pcs - 1.65 EUR
Net price for quantities from 10 pcs - 1.45 EURGross price for quantities from 10 pcs - 1.45 EUR
Net price for quantities from 50 pcs - 1.05 EURGross price for quantities from 50 pcs - 1.05 EUR
Net price for quantities from 100 pcs - 0.94 EURGross price for quantities from 100 pcs - 0.94 EUR
Net price for quantities from 500 pcs - 0.73 EURGross price for quantities from 500 pcs - 0.73 EUR
Net price for quantities from 1000 pcs - 0.67 EURGross price for quantities from 1000 pcs - 0.67 EUR
Net price for quantities from 2500 pcs - 0.61 EURGross price for quantities from 2500 pcs - 0.61 EUR
Net price for quantities from 5000 pcs - 0.58 EURGross price for quantities from 5000 pcs - 0.58 EUR
Net price for quantities from 7500 pcs - 0.56 EURGross price for quantities from 7500 pcs - 0.56 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs